293454-0005 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 10 mA, 293454-0005
Order No.: 28G1135
EAN: 4050143289905
MPN:
293454-0005
NBB4-12GM50-E3-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.6320 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
86.63 € *
Price list
Quantity
Price per unit*
1 pcs.
86.6320 €
2 pcs.
84.4186 €
3 pcs.
82.3123 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB4-12GM50-E3-M1, PEPPERL+FUCHS
Inductive sensor, 4 mm flush, Increased operating distance.
Features
- Extended temperature range -40 - +85 °C
- With increased sealing, protection class IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |