269260 | PEPPERL+FUCHS

Inductive sensor, 3 wire, surface mounting, flush, 1 Form B (N/C), 15 mA, 269260

Order No.: 28G0937
EAN: 4050143227402
MPN:
269260
NBB1,5-F79-E1-5M
269260 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.7213 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
71.72 € *
Price list
Quantity
Price per unit*
1 pcs.
71.7213 €
2 pcs.
68.8415 €
3 pcs.
66.1997 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB1,5-F79-E1-5M, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 3 wire
Latching switching function 1 Form B (N/C)
switching current 15 mA
Detecting distance 1.5 mm
Assembly surface mounting, flush
Connection cable, PVC 0.09 mm², 5 m
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes