224030 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 15 mA, 224030

Order No.: 28G0647
EAN: 4050143031238
MPN:
224030
NBB1,5-F79-E0-0,1M-V3
224030 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.4135 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
67.41 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4135 €
2 pcs.
64.7241 €
3 pcs.
62.2370 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB1,5-F79-E0-0,1M-V3, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 1.5 mm
Assembly surface mounting, flush
Connection cable, PVC 0.09 mm², 0.1 m
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes