224031 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form B (N/C), 15 mA, 224031
Order No.: 28G0648
EAN: 4050143285464
MPN:
224031
NBB1,5-F79-E1-0,1M-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.4135 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
67.41 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4135 €
2 pcs.
64.7241 €
3 pcs.
62.2370 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1,5-F79-E1-0,1M-V3, PEPPERL+FUCHS
Inductive sensor, 1,5 mm flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 15 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.09 mm², 0.1 m | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |