224006 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 15 mA, 224006

Order No.: 28G0643
EAN: 4050143317615
MPN:
224006
NBB1,5-F79-E0-0,5M
224006 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.8217 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
58.82 € *
Price list
Quantity
Price per unit*
1 pcs.
58.8217 €
3 pcs.
56.4655 €
5 pcs.
54.2997 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB1,5-F79-E0-0,5M, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 1.5 mm
Assembly surface mounting, flush
Connection cable, PVC 3x0.09 mm², 500 mm
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes