266706 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 10 mA, 266706
Order No.: 28G0935
EAN: 4050143258161
MPN:
266706
NBB8-F33X-E3-AMP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.2571 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
101.26 € *
Price list
Quantity
Price per unit*
1 pcs.
101.2571 €
2 pcs.
98.6510 €
3 pcs.
96.1877 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-F33X-E3-AMP, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, 3-wire DC.
Features
- Amp connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | surface mounting, flush | |
| Connection | AMP connector | |
| Degree of protection (IP) | IP67 | |
| Length | 73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |