263268 | PEPPERL+FUCHS

Capacitive sensor, PNP, cable assembly, 30 V (DC), 100 mA, 263268

Order No.: 28G6005
EAN: 4050143043637
MPN:
263268
CBN15-F64-A2-0,3M-V1
263268 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.1681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
145.17 € *
Price list
Quantity
Price per unit*
1 pcs.
145.1681 €
2 pcs.
141.4553 €
3 pcs.
137.9091 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CBN15-F64-A2-0,3M-V1, PEPPERL+FUCHS

Capacitive sensor, 15 mm non-flush, Flat housing.

Features

  • Switching distance adjustable between 2 mm -15 mm
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 15 mm
Assembly cable assembly
Connection cable, PUR 4x0.34 mm², 0.3 m
Degree of protection (IP) IP67
Length 40 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes