189953 | PEPPERL+FUCHS
Capacitive sensor, PNP, flush mounting M30, not flush, 30 V (DC), 200 mA, 189953
Order No.: 28G6000
EAN: 4050143019144
MPN:
189953
CBN15-30GK60-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.9186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
143.92 € *
Price list
Quantity
Price per unit*
1 pcs.
143.9186 €
2 pcs.
140.2177 €
3 pcs.
136.7191 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CBN15-30GK60-A2, PEPPERL+FUCHS
Capacitive sensor, 15 mm non-flush, Operating distance adjustable via potentiometer.
Features
- High EMC resistance
- Complementary outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | cable, PVC 4x0.75 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |