189951 | PEPPERL+FUCHS

Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form A (N/O), 30 V (DC), 200 mA, 189951

Order No.: 28G6002
EAN: 4050143019120
MPN:
189951
CBN15-30GK60-E2
189951 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
138.8254 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
138.83 € *
Price list
Quantity
Price per unit*
1 pcs.
138.8254 €
2 pcs.
135.2673 €
3 pcs.
131.8877 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CBN15-30GK60-E2, PEPPERL+FUCHS

Capacitive sensor, 15 mm non-flush, Operating distance adjustable via potentiometer.

Features

  • High EMC resistance
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 15 mm
Assembly flush mounting M30, not flush
Connection cable, PVC 3x0.75 mm², 2 m
Degree of protection (IP) IP67
diameter 30 mm
Length 60 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes