237042 | PEPPERL+FUCHS

Capacitive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, Detection range 2-15 mm, 237042

Order No.: 28G5998
EAN: 4050143035632
MPN:
237042
CBN15-18GS75-E2-V1
237042 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.4402 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.44 € *
Price list
Quantity
Price per unit*
1 pcs.
149.4402 €
2 pcs.
145.6084 €
3 pcs.
141.9670 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CBN15-18GS75-E2-V1, PEPPERL+FUCHS

Capacitive sensor, 15 mm non-flush, The switching distance can be set over a wide range with the potentiometer.

Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detection range 2-15 mm
Assembly flush mounting M18, not flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 88 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes