263265 | PEPPERL+FUCHS
Capacitive sensor, PNP, cable assembly, 30 V (DC), 100 mA, 263265
Order No.: 28G6004
EAN: 4050143043606
MPN:
263265
CBN15-F64-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.6791 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
117.68 € *
Price list
Quantity
Price per unit*
1 pcs.
117.6791 €
2 pcs.
114.6565 €
3 pcs.
111.7886 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CBN15-F64-A2, PEPPERL+FUCHS
Capacitive sensor, 15 mm non-flush, Flat housing.
Features
- Switching distance adjustable between 2 mm -15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 15 mm | |
| Assembly | cable assembly | |
| Connection | cable, PUR 4x0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |