230442 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 15 mA, 230442
Order No.: 28G0701
EAN: 4050143033157
MPN:
230442
NBN8-F1-A2-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.8275 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.83 € *
Price list
Quantity
Price per unit*
1 pcs.
103.8275 €
2 pcs.
101.1619 €
3 pcs.
98.6391 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-F1-A2-V31, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 8 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |