184374 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 15 mA, 184374

Order No.: 28G0404
EAN: 4050143017232
MPN:
184374
NBN8-F1-A2
184374 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.8275 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
103.83 € *
Price list
Quantity
Price per unit*
1 pcs.
103.8275 €
2 pcs.
101.1619 €
3 pcs.
98.6391 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-F1-A2, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, 4-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 8 mm
Assembly surface mounting, not flush
Connection M8-connector
Degree of protection (IP) IP67
Length 26 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes