184376 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 15 mA, 184376

Order No.: 28G0406
EAN: 4050143017249
MPN:
184376
NBN8-F1-E2
184376 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.7462 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.75 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7462 €
2 pcs.
96.1996 €
3 pcs.
93.8077 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-F1-E2, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 8 mm
Assembly surface mounting, not flush
Connection cable, PVC 0.5 mm², 2 m
Degree of protection (IP) IP67
Length 26 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes