184378 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, not flush, 1 Form A (N/O), 15 mA, 184378

Order No.: 28G0408
EAN: 4050143149292
MPN:
184378
NBN8-F1-E0-V3
184378 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.7462 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
98.75 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7462 €
2 pcs.
96.1996 €
3 pcs.
93.8077 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN8-F1-E0-V3, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 8 mm
Assembly surface mounting, not flush
Connection M8-connector
Degree of protection (IP) IP67
Length 26 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes