207745 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, antivalent, 20 mA, 207745
Order No.: 28G0572
EAN: 4050143025527
MPN:
207745
NBB20-U1-A0-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.6160 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
126.62 € *
Price list
Quantity
Price per unit*
1 pcs.
126.6160 €
2 pcs.
123.3673 €
3 pcs.
120.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-U1-A0-M, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.
Features
- E1-Type approval
- Extended temperature range -40 ... +85 °C
- 4 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |