124313 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 124313
Order No.: 28G0294
EAN: 4050143012541
MPN:
124313
NBN8-18GM60-WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.7342 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
128.73 € *
Price list
Quantity
Price per unit*
1 pcs.
128.7342 €
2 pcs.
125.4498 €
3 pcs.
122.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-18GM60-WS, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, 2-wire AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |