046954 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, not flush, 18 mA, 046954
Order No.: 28G0115
EAN: 4050143181902
MPN:
046954
NBN8-18GM50-E2-V1-Y46954
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.8277 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
162.83 € *
Price list
Quantity
Price per unit*
1 pcs.
162.8277 €
2 pcs.
158.8531 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN8-18GM50-E2-V1-Y46954, PEPPERL+FUCHS
Inductive sensor, Basic series for lamp load 3 W / 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| switching current | 18 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |