542055 | PEPPERL+FUCHS

Terminal block, 6 pole, straight, blue, 542055

Order No.: 28G8189
EAN: 4050143071845
MPN:
542055
LB9117A
542055 PEPPERL+FUCHS PCB Connection Systems Image 1
542055 PEPPERL+FUCHS PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8575 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.86 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8575 €
3 pcs.
27.6080 €
5 pcs.
26.0967 €
7 pcs.
24.7401 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Block, LB9117A, PEPPERL+FUCHS

Front screw terminal for LB and FB modules.

Features

  • 6-pole
  • Color blue
Technical specifications
Filter Property Value
Version terminal block
Pin number 6 pole
Connection screw connection
Orientation straight
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes