542010 | PEPPERL+FUCHS

Terminal block, 6 pole, straight, green, 542010

Order No.: 28G8181
EAN: 4050143071715
MPN:
542010
LB9007A
542010 PEPPERL+FUCHS PCB Connection Systems Image 1
542010 PEPPERL+FUCHS PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8266 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
3 pcs.
16.0769 €
5 pcs.
15.3867 €
7 pcs.
14.5537 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Block, LB9007A, PEPPERL+FUCHS

Screw terminal for LB modules.

Features

  • 6-pole
  • Color green
  • For non-intrinsically safe or Ex ic applications
Technical specifications
Filter Property Value
Version terminal block
Pin number 6 pole
Connection screw connection
Orientation straight
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes