542018 | PEPPERL+FUCHS
Terminal block, 8 pole, straight, green, 542018
Order No.: 28G8187
EAN: 4050143071753
MPN:
542018
LB9015A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7282 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
3 pcs.
23.6572 €
5 pcs.
22.3601 €
7 pcs.
21.1939 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, LB9015A, PEPPERL+FUCHS
Spring terminal for LB modules.
Features
- 8-pole
- Color green
- For non-intrinsically safe or Ex ic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 8 pole | |
| Connection | spring connection | |
| Orientation | straight | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |