542016 | PEPPERL+FUCHS
Terminal block, 8 pole, straight, green, 542016
Order No.: 28G8185
EAN: 4050143071739
MPN:
542016
LB9013A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6699 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
3 pcs.
20.7179 €
5 pcs.
19.5874 €
7 pcs.
18.5640 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, LB9013A, PEPPERL+FUCHS
Screw terminal for LB modules.
Features
- 8-pole
- Color green
- For non-intrinsically safe or Ex ic applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 8 pole | |
| Connection | screw connection | |
| Orientation | straight | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |