418009 | PEPPERL+FUCHS
Diffuse mode sensor, 0.55-2.5 m, PNP, 10-30 VDC, cable, 5 m, IP52, 418009
Order No.: 28G7419
EAN: 4050143161010
MPN:
418009
AIR30-8-H-2500/32/76a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.3967 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
228.40 € *
Price list
Quantity
Price per unit*
1 pcs.
228.3967 €
2 pcs.
222.8156 €
*incl. VAT plus shipping costs
Subject to prior sale
Active infrared scanner, AIR30-8-H-2500/32/76a, PEPPERL+FUCHS
Single-beam active infrared scanner, background suppression, max. installation height 2.5 m, black housing, 1 PNP output, test input, fixed cable.
Features
- Single-beam light scanner
- Can be used to monitor both main and ancillary closing edges
- Closing edge safety on revolving doors and carousel doors
- Accurate beam alignment thanks to finely bundled light beam
- Background suppression operating mode: ignores objects outside the sensing range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Version | infrared | |
| Detecting distance | 0.55-2.5 m | |
| Output | PNP | |
| Connection | cable, 5 m | |
| Voltage | 10-30 VDC | |
| Power supply | 100 mA | |
| Activation time | 70 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP52 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |