119605 | PEPPERL+FUCHS

Diffuse mode sensor, 0.1-2.5 m, relay, 11-48 VAC/10-48 VDC, cable, 5 m, IP52, 119605

Order No.: 28G7417
EAN: 4050143011773
MPN:
119605
AIR30-8-HW-2500/38a/76a
119605 PEPPERL+FUCHS Optical Sensors Image 1
119605 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
228.3967 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
228.40 € *
Price list
Quantity
Price per unit*
1 pcs.
228.3967 €
2 pcs.
222.8156 €
*incl. VAT plus shipping costs
Subject to prior sale

Active infrared scanner, AIR30-8-HW-2500/38a/76a, PEPPERL+FUCHS

Single-beam light scanners with finely bundled light beam for monitoring main and ancillary closing edges.

Features

  • Single-beam light scanner
  • Can be used to monitor both main and ancillary closing edges
  • Closing edge safety on revolving doors and carousel doors
  • Accurate beam alignment thanks to finely bundled light beam
  • Background evaluation operating mode: uses the background as a reference for detecting difficult objects
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Version infrared
Detecting distance 0.1-2.5 m
Output relay
Connection cable, 5 m
Voltage 11-48 VAC/10-48 VDC
Power supply 100 mA
Activation time 50 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP52
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes