119899 | PEPPERL+FUCHS

Diffuse mode sensor, 0.55-2.5 m, relay, 11-48 VAC/10-48 VDC, cable, 5 m, IP52, 119899

Order No.: 28G7418
EAN: 4050143011865
MPN:
119899
AIR30-8-H-2500/38a
119899 PEPPERL+FUCHS Optical Sensors Image 1
119899 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
228.3967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
228.40 € *
Price list
Quantity
Price per unit*
1 pcs.
228.3967 €
2 pcs.
222.8156 €
*incl. VAT plus shipping costs
Subject to prior sale

Active infrared scanner, AIR30-8-H-2500/38a, PEPPERL+FUCHS

Single-beam active infrared scanner, background suppression, max. installation height 2.5 m, black housing, relay contact output, fixed cable.

Features

  • Single-beam light scanner
  • Can be used to monitor both main and ancillary closing edges
  • Closing edge safety on revolving doors and carousel doors
  • Accurate beam alignment thanks to finely bundled light beam
  • Background suppression operating mode: ignores objects outside the sensing range
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Version infrared
Detecting distance 0.55-2.5 m
Output relay
Connection cable, 5 m
Voltage 11-48 VAC/10-48 VDC
Power supply 100 mA
Activation time 70 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP52
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes