126268 | PEPPERL+FUCHS

Diffuse mode sensor, 0.2-2.5 m, relay, 18-28 VAC/12-30 VDC, screw connection, IP52, 126268

Order No.: 28G7421
EAN: 4050143012909
MPN:
126268
AIR20-8-H-2200/25/38a
126268 PEPPERL+FUCHS Optical Sensors Image 1
126268 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
294.4060 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
294.41 € *
Price list
Quantity
Price per unit*
1 pcs.
294.4060 €
2 pcs.
287.4802 €
*incl. VAT plus shipping costs
Subject to prior sale

Active infrared scanner, AIR20-8-H-2200/25/38a, PEPPERL+FUCHS

Single-beam active infrared scanner, background suppression, max. installation height 2.2 m, black housing, relay contact output, terminal block.

Features

  • Single-beam diffuse mode sensor with background suppression
  • Can be used to secure closing edges or as an opening impulse sensor on automatic doors
  • Can also be used as door handle monitor on revolving doors
  • Narrow, precise long range light beam
  • Suitable for moving or stationary mounting
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type diffuse mode sensor
Version infrared
Detecting distance 0.2-2.5 m
Output relay
Connection screw connection
Voltage 18-28 VAC/12-30 VDC
Power supply 50 mA
Activation time 50 ms
Switching logic light ON
Degree of protection (IP) IP52
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes