260621 | PEPPERL+FUCHS
Radar sensor, 12-36 VDC, 260621
Order No.: 28G6085
EAN: 4050143043026
MPN:
260621
RAVE-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.8541 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
215.85 € *
Price list
Quantity
Price per unit*
1 pcs.
215.8541 €
2 pcs.
210.7728 €
*incl. VAT plus shipping costs
Subject to prior sale
Radar sensor, RAVE-D, PEPPERL+FUCHS
Premium industrial door opener with the ability to differentiate between people and vehicles, can be operated remotely, detection range 9 m x 6.5 m, max. installation height 7 m, black housing, 2 relay contact outputs, cable connection.
Features
- Degree of protection IP67
- Differentiated detection of people and vehicles, each with one output relay
- Cross-traffic suppression and rotation direction monitoring
- Simplified adjustment options via remote control or integrated push buttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radar sensor | |
| Voltage | 12-36 VDC | |
| Detecting distance | 9 m | |
| Length | 131 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |