184361 | PEPPERL+FUCHS
Radar sensor, 12-36 VDC, 184361
Order No.: 28G6081
EAN: 4050143017119
MPN:
184361
RMS-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.0930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
184.09 € *
Price list
Quantity
Price per unit*
1 pcs.
184.0930 €
2 pcs.
179.5948 €
*incl. VAT plus shipping costs
Subject to prior sale
Radar sensor, RMS-M, PEPPERL+FUCHS
Premium radar motion sensor with basic functionality, detection range 4.5 m x 2 m, max. installation height 4 m, black housing, relay contact output, cable connection.
Features
- Microwave motion sensor with basic functionality
- Reliable detection of people and vehicles
- Simplest adjustement of the sensing range
- Easily programmable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radar sensor | |
| Voltage | 12-36 VDC | |
| Detecting distance | 4.5 m | |
| Length | 123 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |