214959 | PEPPERL+FUCHS
Radar sensor, 12-36 VDC, 214959
Order No.: 28G6080
EAN: 4050143027927
MPN:
214959
RaDec-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.2407 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
142.24 € *
Price list
Quantity
Price per unit*
1 pcs.
142.2407 €
2 pcs.
138.5993 €
3 pcs.
135.1364 €
*incl. VAT plus shipping costs
Subject to prior sale
Radar sensor, RaDec-M, PEPPERL+FUCHS
Standard radar motion sensor with basic functionality, detection range 2 m x 4.5 m, max. installation height 4 m, black housing, relay contact output, cable connection.
Features
- Standard radar motion sensor with basic functionality
- Reliable detection of people and vehicles
- Simplest adjustment of the sensing range
- Wide range of sensitivity adjustment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radar sensor | |
| Voltage | 12-36 VDC | |
| Detecting distance | 4.5 m | |
| Length | 101 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |