184852 | PEPPERL+FUCHS

Radar sensor, 12-36 VDC, 184852

Order No.: 28G6086
EAN: 4050143017393
MPN:
184852
RMS-G-RC
184852 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
346.2067 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
346.21 € *
Price list
Quantity
Price per unit*
1 pcs.
346.2067 €
2 pcs.
338.0671 €
*incl. VAT plus shipping costs
Subject to prior sale

Radar sensor, RMS-G-RC, PEPPERL+FUCHS

Premium industrial door opener with the ability to differentiate between people and vehicles, can be operated remotely, detection range 7 m x 6 m, max. installation height 7 m, black housing, 2 relay contact outputs, cable connection.

Features

  • Industrial gate opener with the ability to differentiate between people and vehicles
  • Extra-wide detection area and long detection range
  • Direction detection
  • Easily programmable
Technical specifications
Filter Property Value
Product type radar sensor
Voltage 12-36 VDC
Detecting distance 7 m
Length 123 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes