224402 | PEPPERL+FUCHS
Radar sensor, 12-36 VDC, 224402
Order No.: 28G6082
EAN: 4050143031498
MPN:
224402
RaDec-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.6717 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
195.67 € *
Price list
Quantity
Price per unit*
1 pcs.
195.6717 €
2 pcs.
190.8998 €
*incl. VAT plus shipping costs
Subject to prior sale
Radar sensor, RaDec-D, PEPPERL+FUCHS
Standard radar motion sensor with additional functions, dynamic version with rotation direction monitoring, detection range 2 m x 4.5 m, max. installation height 4 m, black housing, relay contact output, cable connection.
Features
- Microwave motion sensor with intelligent functions
- Reliable detection of people and vehicles
- Simplest adjustment of the sensing range
- Wall and ceiling mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radar sensor | |
| Voltage | 12-36 VDC | |
| Detecting distance | 4.5 m | |
| Length | 101 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |