184850 | PEPPERL+FUCHS
Radar sensor, 12-36 VDC, 184850
Order No.: 28G6084
EAN: 4050143017379
MPN:
184850
RMS-D-RC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.7924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
280.79 € *
Price list
Quantity
Price per unit*
1 pcs.
280.7924 €
2 pcs.
273.9499 €
*incl. VAT plus shipping costs
Subject to prior sale
Radar sensor, RMS-D-RC, PEPPERL+FUCHS
Premium radar motion sensor offering additional functions, dynamic version offering direction detection, can be operated remotely, 2 m x 4.5 m detection range, max. installation height: 4 m, black housing, relay contact output, cable connection.
Features
- Microwave motion sensor with intelligent functions
- Reliable detection of people and vehicles
- Direction detection
- Cross traffic suppression
- Simplest adjustment of the sensing range
- Programmable by remote control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radar sensor | |
| Voltage | 12-36 VDC | |
| Detecting distance | 4.5 m | |
| Length | 123 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |