70178421 | PEPPERL+FUCHS
PVC sensor line 4 G 0.75 mm², unshielded, blue, 70178421
Order No.: 28G6971
EAN: 4050143604500
MPN:
70178421
CBL-PVC-BU-04x075-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
378.5628 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bulk Raw Cable, CBL-PVC-BU-04x075-100M, PEPPERL+FUCHS
Cable, PVC/PVC, 4-core blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| Colour | blue | |
| Material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | blue/brown/black/white | |
| Drag chain suitable | No | |
| Standard number | VDE, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -15 °C to 105 °C | |
| Temperature range (active) | -15 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |