70137096 | PEPPERL+FUCHS
PVC sensor line 2 G 0.14 mm², unshielded, blue, 70137096
Order No.: 28G6974
EAN: 4050143467228
MPN:
70137096
CBL-PVC-BU-02X014-300M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
442.2754 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bulk Raw Cable, CBL-PVC-BU-02X014-300M, PEPPERL+FUCHS
Cable, PVC/PVC, 2-core blue
Features
- Suitable for NAMUR technology
- Suitable for routing intrinsically safe circuits in accordance with DIN EN 60079-14:2014
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| Colour | blue | |
| Material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | blue/brown | |
| Drag chain suitable | No | |
| Standard number | VDE, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -25 °C to 100 °C | |
| Temperature range (active) | 0 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |