232559 | PEPPERL+FUCHS

PVC sensor line 5 G 0.34 mm², unshielded, gray, 232559

Order No.: 28G6952
EAN: 4050143034130
MPN:
232559
CBL-PVC-GY-05x034-100M
232559 PEPPERL+FUCHS Control Cables Image 1
232559 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
123.3911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
123.39 € *
Price list
Quantity
Price per unit*
1 pcs.
123.3911 €
2 pcs.
120.2257 €
3 pcs.
117.2269 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulk Raw Cable, CBL-PVC-GY-05x034-100M, PEPPERL+FUCHS

Cable, PVC/PVC, 5-core grey

Technical specifications
Filter Property Value
Product type sensor line
Number of cores 5
Cable cross-section 0.34 mm²
Colour gray
Material PVC
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence blue/brown/black/white/gray
Drag chain suitable No
Standard number VDE, IEC
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin HU
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes