243715 | PEPPERL+FUCHS
PVC sensor line 4 G 0.34 mm², unshielded, black, 243715
Order No.: 28G6954
EAN: 4050143251872
MPN:
243715
CBL-PVC-BK-04x034-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.2332 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
131.23 € *
Price list
Quantity
Price per unit*
1 pcs.
131.2332 €
2 pcs.
127.8655 €
3 pcs.
124.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulk Raw Cable, CBL-PVC-BK-04x034-100M, PEPPERL+FUCHS
Cable, PVC/PVC, 4-core black, UL approved
Features
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| Colour | black | |
| Material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | blue/brown/black/white | |
| Drag chain suitable | No | |
| Standard number | VDE, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |