70178419 | PEPPERL+FUCHS

PVC sensor line 6 G 0.14 mm², shielded, gray, 70178419

Order No.: 28G6969
EAN: 4050143604494
MPN:
70178419
CBL-PVC-GY-3x2x014-100M
70178419 PEPPERL+FUCHS Control Cables Image 1
70178419 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
312.9938 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
312.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
312.9938 €

Bulk Raw Cable, CBL-PVC-GY-3x2x014-100M, PEPPERL+FUCHS

Cable, PVC/PVC, 6-core grey, twisted pairs, overall shield.

Technical specifications
Filter Property Value
Product type sensor line
Number of cores 6
Cable cross-section 0.14 mm²
Colour gray
Material PVC
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence brown/yellow/green/gray/pink/white
Drag chain suitable No
Standard number VDE, IEC
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes