227000 | PEPPERL+FUCHS
PVC sensor line 4 G 0.34 mm², unshielded, gray, 227000
Order No.: 28G6949
EAN: 4050143032488
MPN:
227000
CBL-PVC-GY-04x034-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.2242 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
94.22 € *
Price list
Quantity
Price per unit*
1 pcs.
94.2242 €
2 pcs.
91.8085 €
3 pcs.
89.5237 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulk Raw Cable, CBL-PVC-GY-04x034-100M, PEPPERL+FUCHS
Cable, PVC/PVC, 4-core grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| Colour | gray | |
| Material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | blue/brown/black/white | |
| Drag chain suitable | No | |
| Standard number | VDE, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -25 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |