802198 | PEPPERL+FUCHS

Front lens, M2.6 for optoelectronic sensors, 802198

Order No.: 28G7173
EAN: 4050143128457
MPN:
802198
K-LA01
802198 PEPPERL+FUCHS Accessories for Sensors Image 1
802198 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.1493 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
73.15 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1493 €
2 pcs.
70.2219 €
3 pcs.
67.5206 €
*incl. VAT plus shipping costs
Subject to prior sale

Collimation lens, K-LA01, PEPPERL+FUCHS

Collimation lens, increases operatingrange by up to four times, M2.6 thread.

Features

  • Collimation lens
  • Thread M2.6
  • increases operating range by up to four times
Technical specifications
Filter Property Value
Product type front lens
Version M2.6
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin TW
Customs tariff number 90029000
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review