801435 | PEPPERL+FUCHS
Front lens, M4 for optoelectronic sensors, 801435
Order No.: 28G7169
EAN: 4050143094424
MPN:
801435
K-LA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.2465 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
68.25 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2465 €
2 pcs.
65.5214 €
3 pcs.
62.9986 €
*incl. VAT plus shipping costs
Subject to prior sale
Focusing lens, K-LA04, PEPPERL+FUCHS
Focusing lens, light spot size approx. 0.7 mm at 10 mm, M4 thread.
Features
- Focusing lens
- Thread M4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front lens | |
| Version | M4 | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90029000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |