801434 | PEPPERL+FUCHS
Front lens, M3 for optoelectronic sensors, 801434
Order No.: 28G7167
EAN: 4050143329038
MPN:
801434
K-LA03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.5281 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
78.53 € *
Price list
Quantity
Price per unit*
1 pcs.
78.5281 €
2 pcs.
75.3865 €
3 pcs.
72.4829 €
*incl. VAT plus shipping costs
Subject to prior sale
Focusing lens, K-LA03, PEPPERL+FUCHS
Focusing lens, light spot size approx. 0.5 mm at 8 mm, M3 thread.
Features
- Focusing lens
- Thread M3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front lens | |
| Version | M3 | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90029000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |