801433 | PEPPERL+FUCHS

Front lens, M2.6 for optoelectronic sensors, 801433

Order No.: 28G7165
EAN: 4050143055500
MPN:
801433
K-LA02
801433 PEPPERL+FUCHS Accessories for Sensors Image 1
801433 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.4546 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
113.45 € *
Price list
Quantity
Price per unit*
1 pcs.
113.4546 €
2 pcs.
110.5510 €
3 pcs.
107.7783 €
*incl. VAT plus shipping costs
Subject to prior sale

Collimation lens, K-LA02, PEPPERL+FUCHS

Collimation lens, right-angled, M2.6 thread.

Features

  • Collimation lens
  • Side light outlet enables installation when space is at a premium
  • Thread M2.6
Technical specifications
Filter Property Value
Product type front lens
Version M2.6
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin TW
Customs tariff number 90029000
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review