269795 | PEPPERL+FUCHS
Sensor output stage terminal, NPN, 269795
Order No.: 28G6339
EAN: 4050143046577
MPN:
269795
KCD2-E1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.2584 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.26 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2584 €
2 pcs.
65.5214 €
3 pcs.
62.9986 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor output interface terminal, KCD2-E1, PEPPERL+FUCHS
Sensor output interface terminal, 1-channel terminal amplifier, NAMUR sensor input.
Features
- DC 24 V supply voltage
- Standard interface for prevention of signal transmission errors
- Short-circuit proof electronic output
- Low noise sensitivity
- Compact terminal housing
- Clips onto standard 35 mm rail to DIN EN 50 022
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor output stage terminal | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |