019498 | PEPPERL+FUCHS
Sensor output stage terminal, with 1 Form C (NO/NC), 019498
Order No.: 28G6336
EAN: 4050143001620
MPN:
019498
KCD2-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5932 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.59 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5932 €
2 pcs.
62.0109 €
3 pcs.
59.6190 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor output interface terminal, KCD2-R, PEPPERL+FUCHS
Sensor output interface terminals with relay output, Relay output with 1 pole, yellow LED indicates switching state, Free-wheeling diode.
Features
- Compact terminal housing
- Clips onto standard 35 mm rail to DIN EN 50 022
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor output stage terminal | |
| Version | with 1 Form C (NO/NC) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |