018357 | PEPPERL+FUCHS
Sensor output stage terminal, NPN, 018357
Order No.: 28G6337
EAN: 4050143001484
MPN:
018357
KCD2-EL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.4016 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.40 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4016 €
2 pcs.
64.7003 €
3 pcs.
62.2132 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor output interface terminal, KCD2-EL, PEPPERL+FUCHS
Sensor output interface terminal with lead breakage monitoring, 1-channel terminal amplifier, NAMUR sensor input.
Features
- DC 24 V supply voltage
- Standard interface for prevention of signal transmission errors
- Lead breakage monitoring: The lead breakage monitoring can be disconnected by bridging terminals 1 and 3
- Short-circuit proof electronic output
- Low noise sensitivity
- Compact terminal housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor output stage terminal | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |