268567 | PEPPERL+FUCHS
Sensor output stage terminal, PNP, 268567
Order No.: 28G6340
EAN: 4050143046287
MPN:
268567
KCD2-E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.8748 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.87 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8748 €
2 pcs.
71.8760 €
3 pcs.
69.1152 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor output interface terminal, KCD2-E3, PEPPERL+FUCHS
Sensor output interface terminal, 1-channel terminal amplifier, NAMUR sensor input.
Features
- DC 24 V supply voltage
- Standard interface for prevention of signal transmission errors
- Short-circuit proof electronic output
- Low noise sensitivity
- Compact terminal housing
- Clips onto standard 35 mm rail to DIN EN 50 022
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor output stage terminal | |
| Version | PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |