EEHZC1V470P | Panasonic
Polymer hybrid aluminum electrolytic capacitor, SMD, 47 µF, 35 V, ±20 %, EEHZC1V470P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available: 957 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.4518 €
100 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD polymer hybrid aluminum electrolytic capacitors series ZC, type Panasonic EEHZC1.
High-temperature capacitors with low ESR
Rated voltage 35 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 47 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 60 mΩ | |
| Ripple current | 900 mA | |
| Design | SMD | |
| diameter | 6.3 mm | |
| Length | 5.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85322200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |