879.60 | Martor

Styrofoam blade, 2 sided cut, BW 17.9 mm, L 109.4 mm, 879.60, package with 10 pieces

Order No.: 07L1546
EAN: 4002632918407
MPN:
879.60
STYROPORKLINGE NR. 879
879.60 Martor Knives Scalpels and Accessories Image 1
879.60 Martor Knives Scalpels and Accessories Image 2
879.60 Martor Knives Scalpels and Accessories Image 3
879.60 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
9.2701 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
9.2701 €

Styropor blade, 879.60, Martor

Styropor blade NO. 879 is a high-quality blade made of steel with TiN-coating. It is very sharp and has one usable cutting edge. The blade is 109.4 mm long, 17.9 mm wide and 0.50 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type styrofoam blade
Version 2 sided cut
Blade width 17.9 mm
Length 109.4 mm
Width 17.9 mm
Weight 6.6 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back