179.60 | Martor
Styrofoam blade, 2 sided cut, for cutter knife, BW 17.9 mm, L 109.5 mm, 179.60, package with 10 pieces
Order No.: 07L1543
EAN: 4002632919213
MPN:
179.60
STYROPORKLINGE NR. 179
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.9365 € *
Standard delivery time from the manufacturer is: 1 Week
Styropor blade, 179.60, Martor
Styropor blade NO. 179 is a high-quality blade made of stainless steel. It is very sharp and has one usable cutting edge. The blade is 109.5 mm long, 17.9 mm wide and 0.50 mm thick. The oil used for the blade is food safe.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | styrofoam blade | |
| Version | 2 sided cut | |
| Suitable for | cutter knife | |
| Blade width | 17.9 mm | |
| Length | 109.5 mm | |
| Width | 17.9 mm | |
| Weight | 6.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |