7940.60 | Martor
Styrofoam blade, 2 sided cut, BW 17.7 mm, L 71.2 mm, 7940.60, package with 10 pieces
Order No.: 07L1545
EAN: 4002632918582
MPN:
7940.60
STYROPORKLINGE NR. 7940
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.7001 € *
Standard delivery time from the manufacturer is: 1 Week
Styropor blade, 7940.60, Martor
Styropor blade NO. 7940 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 71.2 mm long, 17.7 mm wide and 0.50 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | styrofoam blade | |
| Version | 2 sided cut | |
| Blade width | 17.7 mm | |
| Length | 71.2 mm | |
| Width | 17.7 mm | |
| Weight | 3.8 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |